LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins ECC60DPUN product image
Images for reference only

Sullins ECC60DPUNRoHS

Manufacturer
MPN
ECC60DPUN
LCSC Part #
C4760862
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
2.54mm 120P Right Angle Through Hole,Right Angle,P=2.54mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins ECC60DPUN
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.3751$ 16.38
200+$ 6.3379$ 1267.58
500+$ 6.1151$ 3057.55
1,000+$ 6.0045$ 6004.50
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,Right Angle,P=2.54mm
Pitch2.54mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins120P
Contact PlatingGold
Mounting TypeRight Angle

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.