Walter Elec MSH2512F2W0R005F
| Manufacturer |
Walter Elec
Asian Brands |
| Mfr. Part # | MSH2512F2W0R005F |
| LCSC Part # | C475779 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 5mΩ ±1% 2W 2512 |
| Description | 5mΩ ±1% 2W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Walter Elec | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.086 | $ 0.43 |
50+ | $ 0.0675 | $ 3.38 |
150+ | $ 0.0583 | $ 8.75 |
500+ | $ 0.0514 | $ 25.70 |
2,500+ | $ 0.0489 | $ 122.25 |
4,000+ | $ 0.0461 | $ 184.40 |
Standard Packaging 4000/Full
Reel | ||