Shikues FMMT617
| Manufacturer | ShikuesAsian Brands |
| MPN | FMMT617 |
| LCSC Part # | C475702 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS 15V 2A SOT-23 |
| Datasheet | Shikues FMMT617 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Shikues | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 15V | |
| DC Current Gain | - | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 625mW | |
| Current - Collector(Ic) | 2A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Shikues | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 15V | |
| DC Current Gain | - |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 625mW | |
| Current - Collector(Ic) | 2A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 625mW POWER DISSIPATION
- CONT 2A
- 12A Peak Pulse Current
- Excellent HFE Characteristics Up To 12A (pulsed)
- Extremely Low Saturation Voltage E.g. 8mV Typ.
- Extremely Low Equivalent On Resistance; RcE(sat)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Shikues | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 15V | |
| DC Current Gain | - | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 625mW | |
| Current - Collector(Ic) | 2A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Shikues | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 15V | |
| DC Current Gain | - |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 625mW | |
| Current - Collector(Ic) | 2A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 625mW POWER DISSIPATION
- CONT 2A
- 12A Peak Pulse Current
- Excellent HFE Characteristics Up To 12A (pulsed)
- Extremely Low Saturation Voltage E.g. 8mV Typ.
- Extremely Low Equivalent On Resistance; RcE(sat)
C475702 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



