LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Shikues BAT54XV2 product image
  • BAT54XV2 thumbnail 1
  • BAT54XV2 thumbnail 2
  • BAT54XV2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Shikues BAT54XV2RoHS

Manufacturer
ShikuesAsian Brands
MPN
BAT54XV2
LCSC Part #
C475622
Packaging
SOD-523
Customer #
Key Attributes
DIODE SCHOTTKY 30V SOD-523
Datasheetpdf iconShikues BAT54XV2
In-Stock: 14,000
14,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0156$ 0.0149$ 0.75
500+$ 0.0121$ 0.0115$ 5.75
3,000+$ 0.0101$ 0.0096$ 28.80
6,000+$ 0.0089$ 0.0085$ 51.00
24,000+$ 0.0079$ 0.0076$ 182.40
51,000+$ 0.0074$ 0.0071$ 362.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerShikues
PackagingSOD-523
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)30V
Voltage - Forward(Vf@If)500mV@200mA
Reverse Leakage Current (Ir)30uA@10V
Non-Repetitive Peak Forward Surge Current1A
Current - Rectified200mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra-small SMT package
  • Marking code: JV
  • Top view