Shikues 2SD1623
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | 2SD1623 |
| LCSC Part # | C475585 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS NPN 25V 1.5A SOT-89 |
| Description | Bipolar (BJT) Transistor NPN 25V 1.5A 100MHz 1W Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Shikues | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.041 $ 0.0390 | $ 0.39 |
100+ | $ 0.0325 $ 0.0309 | $ 3.09 |
300+ | $ 0.0282 $ 0.0268 | $ 8.04 |
1,000+ | $ 0.0249 $ 0.0237 | $ 23.70 |
5,000+ | $ 0.0223 $ 0.0212 | $ 106.00 |
10,000+ | $ 0.021 $ 0.0200 | $ 200.00 |
Standard Packaging 1000/Full
Reel | ||