LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F57-I/SO product image
  • PIC16F57-I/SO thumbnail 1
  • PIC16F57-I/SO thumbnail 2
  • PIC16F57-I/SO thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC16F57-I/SORoHS

Manufacturer
MPN
PIC16F57-I/SO
LCSC Part #
C47556
Packaging
SOIC-28-300mil
Customer #
Key Attributes
Flash-Based, 8-Bit CMOS Microcontroller Series
Datasheetpdf iconMICROCHIP PIC16F57-I/SO
In-Stock: 809
809 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7284$ 1.73
10+$ 1.4283$ 14.28
27+$ 1.2653$ 34.16
108+$ 1.0794$ 116.58
540+$ 0.9963$ 538.00
1,080+$ 0.9588$ 1035.50
Standard Packaging27/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-28-300mil
Operating Temperature-40℃~+85℃
Voltage - Supply2V~5.5V
Program Memory TypeFLASH
EEPROM-
Program Storage Size3KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeExternal
Number of I/O20

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging27
Sales UnitPiece

Features

AI Translation
  • Only 33 single-word instructions to learn
  • All instructions are single cycle except for program branches which are two-cycle
  • Two-level deep hardware stack
  • Direct, Indirect and Relative Addressing modes for data and instructions
  • Operating speed: DC – 20 MHz clock speed; DC – 200 ns instruction cycle time
  • On-chip Flash program memory: 512x12 on PIC16F54; 2048x12 on PIC16F57; 2048x12 on PIC16F59
  • General Purpose Registers (SRAM): 25x8 on PIC16F54; 72x8 on PIC16F57; 134x8 on PIC16F59
  • Power-on Reset (POR)
  • Device Reset Timer (DRT)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable Code Protection
  • Power-Saving Sleep mode
  • In-Circuit Serial Programming (ICSP)
  • Selectable oscillator options: RC: Low-cost RC oscillator; XT: Standard crystal/resonator; HS: High-speed crystal/resonator; LP: Power-saving, low-frequency crystal
  • Operating Current: 170 μA @ 2V, 4 MHz, typical; 15 μA @ 2V, 32 kHz, typical
  • Standby Current: 500 nA @ 2V, typical
  • 12/20/32 I/O pins: Individual direction control; High current source/sink
  • 8-bit real-time clock/counter (TMR0) with 8-bit programmable prescaler
  • Wide operating voltage range: Industrial: 2.0V to 5.5V; Extended: 2.0V to 5.5V
  • Wide temperature range