TI TPS1H100BQPWPRQ1
| Manufacturer | |
| MPN | TPS1H100BQPWPRQ1 |
| LCSC Part # | C475505 |
| Packaging | HTSSOP-14 |
| Customer # | |
| Key Attributes | Single-Channel Smart High-Side Power Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse voltage protection;Integrated charge pump | |
| number of channels | 1 | |
| Control Input Logic | - | |
| Maximum Continuous Current | 4A | |
| RDS(on) | 80mΩ | |
| Operating Voltage | 5V~40V | |
| Type | High Side Switch |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TPS1H100-Q1 device is a fully protected highside power switch, with integrated NMOS power FET and charge pump, targeted for the intelligent control of the variable kinds of resistive, inductive, and capacitive loads. Accurate current sense and programmable current limit features differentiate it from the market.
Features
AI Translation
- Qualified for automotive applications
- AEC-Q100 Qualified with the following results: – Device temperature grade 1: -40°C to 125°C ambient operating temperature range – Device HBM ESD classification level H3A Device CDM ESD classification level C4B
- Functional safety capable – Documentation available to aid functional safety system design
- Single-channel smart high-side power switch with full diagnostics – Version A: open-drain status output – Version B: current sense analog output
- Wide operating voltage 3.5 to 40 V
- Very-low standby current, <0.5 μA
- Operating junction temperature, -40 to 150°C
- Input control, 3.3-V and 5-V logic compatible
- High-accuracy current sense, ±30 mA at 1 A, ±4 mA at 5 mA
- Programmable current limit with external resistor, ±20% at 0.5 A
- Diagnostic enable function for multiplexing of mcu analog or digital interface
- Tested according to AECQ100-12 Grade A, 1 million times Short to GND test
- Electrical transient disturbance immunity certification of ISO7637-2 and ISO16750-2
- Protection:
- Overload and short-circuit protection
- Inductive load negative voltage clamp
- Undervoltage lockout (UVLO) protection
- Thermal shutdown/swing with self recovery
- Loss of GND, loss of supply protection
- Reverse battery protection with external circuitry
- On- and Off-state output open- and short-to battery detection
- Overload and short to ground detection and current limit
- Thermal shutdown/swing detection
- 14-Pin Thermally-enhanced PWP package
Applications
AI Translation
- High-side power switch for sub-module
- Power switch for low-wattage lamp
- High-side relays and solenoids
- PLC
- Digital output power switch
- General resistive, inductive, and capacitive loads
In-Stock: 120
120 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6941$ 0.6594 | $ 0.66 |
| 10+ | $ 0.5757$ 0.5470 | $ 5.47 |
| 30+ | $ 0.5157$ 0.4900 | $ 14.70 |
| 100+ | $ 0.4557$ 0.4330 | $ 43.30 |
| 500+ | $ 0.42$ 0.3990 | $ 199.50 |
| 1,000+ | $ 0.4022$ 0.3821 | $ 382.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse voltage protection;Integrated charge pump | |
| number of channels | 1 | |
| Control Input Logic | - | |
| Maximum Continuous Current | 4A | |
| RDS(on) | 80mΩ | |
| Operating Voltage | 5V~40V | |
| Type | High Side Switch |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TPS1H100-Q1 device is a fully protected highside power switch, with integrated NMOS power FET and charge pump, targeted for the intelligent control of the variable kinds of resistive, inductive, and capacitive loads. Accurate current sense and programmable current limit features differentiate it from the market.
Features
AI Translation
- Qualified for automotive applications
- AEC-Q100 Qualified with the following results: – Device temperature grade 1: -40°C to 125°C ambient operating temperature range – Device HBM ESD classification level H3A Device CDM ESD classification level C4B
- Functional safety capable – Documentation available to aid functional safety system design
- Single-channel smart high-side power switch with full diagnostics – Version A: open-drain status output – Version B: current sense analog output
- Wide operating voltage 3.5 to 40 V
- Very-low standby current, <0.5 μA
- Operating junction temperature, -40 to 150°C
- Input control, 3.3-V and 5-V logic compatible
- High-accuracy current sense, ±30 mA at 1 A, ±4 mA at 5 mA
- Programmable current limit with external resistor, ±20% at 0.5 A
- Diagnostic enable function for multiplexing of mcu analog or digital interface
- Tested according to AECQ100-12 Grade A, 1 million times Short to GND test
- Electrical transient disturbance immunity certification of ISO7637-2 and ISO16750-2
- Protection:
- Overload and short-circuit protection
- Inductive load negative voltage clamp
- Undervoltage lockout (UVLO) protection
- Thermal shutdown/swing with self recovery
- Loss of GND, loss of supply protection
- Reverse battery protection with external circuitry
- On- and Off-state output open- and short-to battery detection
- Overload and short to ground detection and current limit
- Thermal shutdown/swing detection
- 14-Pin Thermally-enhanced PWP package
Applications
AI Translation
- High-side power switch for sub-module
- Power switch for low-wattage lamp
- High-side relays and solenoids
- PLC
- Digital output power switch
- General resistive, inductive, and capacitive loads
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



