TI TPS3307-18DR
| Manufacturer | |
| MPN | TPS3307-18DR |
| LCSC Part # | C475488 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Triple Processor Supervisors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Reset Timeout | 200ms | |
| output type | Open-drain;Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 2V~6V | |
| ChipType | Voltage monitor | |
| Standby Current | 40uA | |
| Threshold Voltage | 1.68V;2.93V | |
| Function | Manual reset input | |
| Number of Voltages Monitored | 3 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS3307 family is a series of micropower supply voltage supervisors designed for circuit initialization primarily in DSP and processor-based systems, which require more than one supply voltage. The product spectrum of the TPS3307-xx is designed for monitoring three independent supply voltages: 3.3V/1.8V/adj, 3.3V/2.5V/adj or 3.3V/5V/adj. The adjustable SENSE input allows the monitoring of any supply voltage >1.25V. During power-on, RESET is asserted when the supply voltage VDD becomes higher than 1.1V. Thereafter, the supply voltage supervisor monitors the SENSE n inputs and keeps RESET active as long as SENSEn remain below the threshold voltage VΠ+. An internal timer delays the return of the RESET output to the inactive state (high) to ensure proper system reset. The delay time, Δtd(typ)=200ms, starts after all SENSEn inputs have risen above the threshold voltage VΠ+. When the voltage at any SENSE input drops below the threshold voltage VIT-, the RESET output becomes active (low) again. The TPS3307-xx family of devices incorporates a manual reset input, MR. A low level at MR causes RESET to become active. In addition to the active-low RESET output, the TPS3307-xx family includes an active-high RESET output. The devices are available in either 8-pin MSOP or standard 8-pin SO packages.
Features
- Triple Supervisory Circuits for DSP and Processor-Based Systems
- Power-On Reset Generator With Fixed Delay Time of 200ms, No External Capacitor Needed
- Temperature-Compensated Voltage Reference
- Maximum Supply Current of 40μμ
- Supply Voltage Range: 2V to 6V
- Defined RESET Output From VDD ≥ 1.1V
- MSOP-8 and SO-8 Packages
- Temperature Range: – 40°C to ±85°C
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2537 | $ 2.25 |
| 10+ | $ 1.922 | $ 19.22 |
| 30+ | $ 1.5838 | $ 47.51 |
| 100+ | $ 1.3708 | $ 137.08 |
| 500+ | $ 1.2748 | $ 637.40 |
| 1,000+ | $ 1.2326 | $ 1232.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Reset Timeout | 200ms | |
| output type | Open-drain;Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 2V~6V | |
| ChipType | Voltage monitor | |
| Standby Current | 40uA | |
| Threshold Voltage | 1.68V;2.93V | |
| Function | Manual reset input | |
| Number of Voltages Monitored | 3 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS3307 family is a series of micropower supply voltage supervisors designed for circuit initialization primarily in DSP and processor-based systems, which require more than one supply voltage. The product spectrum of the TPS3307-xx is designed for monitoring three independent supply voltages: 3.3V/1.8V/adj, 3.3V/2.5V/adj or 3.3V/5V/adj. The adjustable SENSE input allows the monitoring of any supply voltage >1.25V. During power-on, RESET is asserted when the supply voltage VDD becomes higher than 1.1V. Thereafter, the supply voltage supervisor monitors the SENSE n inputs and keeps RESET active as long as SENSEn remain below the threshold voltage VΠ+. An internal timer delays the return of the RESET output to the inactive state (high) to ensure proper system reset. The delay time, Δtd(typ)=200ms, starts after all SENSEn inputs have risen above the threshold voltage VΠ+. When the voltage at any SENSE input drops below the threshold voltage VIT-, the RESET output becomes active (low) again. The TPS3307-xx family of devices incorporates a manual reset input, MR. A low level at MR causes RESET to become active. In addition to the active-low RESET output, the TPS3307-xx family includes an active-high RESET output. The devices are available in either 8-pin MSOP or standard 8-pin SO packages.
Features
- Triple Supervisory Circuits for DSP and Processor-Based Systems
- Power-On Reset Generator With Fixed Delay Time of 200ms, No External Capacitor Needed
- Temperature-Compensated Voltage Reference
- Maximum Supply Current of 40μμ
- Supply Voltage Range: 2V to 6V
- Defined RESET Output From VDD ≥ 1.1V
- MSOP-8 and SO-8 Packages
- Temperature Range: – 40°C to ±85°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



