Shikues 2SB806
| Manufacturer | ShikuesAsian Brands |
| MPN | 2SB806 |
| LCSC Part # | C475467 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | TRANS PNP 120V 0.7A SOT-89 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Shikues | |
| Packaging | SOT-89 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 75MHz | |
| Collector - Emitter Voltage VCEO | 120V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 45 | |
| Pd - Power Dissipation | 2W | |
| Current - Collector(Ic) | 700mA | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 400mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Shikues | |
| Packaging | SOT-89 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 75MHz | |
| Collector - Emitter Voltage VCEO | 120V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 45 | |
| Pd - Power Dissipation | 2W | |
| Current - Collector(Ic) | 700mA | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 400mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Excellent hfe linearity
- SOT-89 Package
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.071$ 0.0675 | $ 0.68 |
| 100+ | $ 0.0587$ 0.0558 | $ 5.58 |
| 300+ | $ 0.0525$ 0.0499 | $ 14.97 |
| 1,000+ | $ 0.0479$ 0.0456 | $ 45.60 |
| 5,000+ | $ 0.0442$ 0.0420 | $ 210.00 |
| 10,000+ | $ 0.0423$ 0.0402 | $ 402.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Shikues | |
| Packaging | SOT-89 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 75MHz | |
| Collector - Emitter Voltage VCEO | 120V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 45 | |
| Pd - Power Dissipation | 2W | |
| Current - Collector(Ic) | 700mA | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 400mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Shikues | |
| Packaging | SOT-89 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 75MHz | |
| Collector - Emitter Voltage VCEO | 120V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 45 | |
| Pd - Power Dissipation | 2W | |
| Current - Collector(Ic) | 700mA | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 400mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Excellent hfe linearity
- SOT-89 Package
C475467 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



