RUILON SMD2920P075TF/60
| Manufacturer |
RUILON
Asian Brands |
| MPN | SMD2920P075TF/60 |
| LCSC Part # | C47513 |
| Packaging | 2920 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 750mA 2920 |
| Description | Polymeric PTC Resettable Fuse 60V 750mA Surface Mount 2920 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 2920 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
13,800
13,800
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.21 $ 0.1995 | $ 2.00 |
100+ | $ 0.1677 $ 0.1594 | $ 15.94 |
300+ | $ 0.1496 $ 0.1422 | $ 42.66 |
1,500+ | $ 0.1079 $ 0.1026 | $ 153.90 |
4,500+ | $ 0.0978 $ 0.0930 | $ 418.50 |
10,500+ | $ 0.0918 $ 0.0873 | $ 916.65 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$