HXY MOSFET CMPT3820-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | CMPT3820-HXY |
| LCSC Part # | C47506942 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | NPN Plastic-Encapsulate Transistors |
| Description | 300 1 NPN NPN 250mW 1A 60V SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
380 
380
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0439 $ 0.0396 | $ 0.20 |
50+ | $ 0.043 $ 0.0387 | $ 1.94 |
150+ | $ 0.0424 $ 0.0382 | $ 5.73 |
500+ | $ 0.0417 $ 0.0376 | $ 18.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$