LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET KTC8550S-D-HXY product image
  • KTC8550S-D-HXY thumbnail 1
  • KTC8550S-D-HXY thumbnail 2
  • KTC8550S-D-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET KTC8550S-D-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
KTC8550S-D-HXY
LCSC Part #
C47506937
Packaging
SOT-23
Customer #
Key Attributes
TRANS 60V 1A SOT-23
Datasheetpdf iconHXY MOSFET KTC8550S-D-HXY
In-Stock: 40
40 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0621$ 0.62
100+$ 0.05$ 5.00
300+$ 0.044$ 13.20
3,000+$ 0.0395$ 118.50
6,000+$ 0.0358$ 214.80
9,000+$ 0.034$ 306.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerHXY MOSFET
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)150MHz
Collector - Emitter Voltage VCEO60V
DC Current Gain300
Emitter-Base Voltage VEBO5V
Current - Collector(Ic)1A
Pd - Power Dissipation250mW
Number1 PNP
typePNP
Vce Saturation(VCE(sat))600mV
Operating Temperature-55℃~+150℃

Features

AI Translation
  • Low equivalent on-resistance