LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET FMMT551TA-HXY product image
  • FMMT551TA-HXY thumbnail 1
  • FMMT551TA-HXY thumbnail 2
  • FMMT551TA-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET FMMT551TA-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
FMMT551TA-HXY
LCSC Part #
C47506935
Packaging
SOT-23
Customer #
Key Attributes
TRANS 60V 1A SOT-23
Datasheetpdf iconHXY MOSFET FMMT551TA-HXY
In-Stock: 210
210 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1037$ 0.52
50+$ 0.0836$ 4.18
150+$ 0.0735$ 11.03
500+$ 0.0659$ 32.95
3,000+$ 0.0599$ 179.70
6,000+$ 0.0568$ 340.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerHXY MOSFET
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)150MHz
Collector - Emitter Voltage VCEO60V
DC Current Gain300
Emitter-Base Voltage VEBO5V
Current - Collector(Ic)1A
Pd - Power Dissipation250mW
Number1 PNP
typePNP
Vce Saturation(VCE(sat))600mV
Operating Temperature-55℃~+150℃

Features

AI Translation
  • Low equivalent on-resistance