HXY MOSFET FMMT411TA-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | FMMT411TA-HXY |
| LCSC Part # | C47506933 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS 100V 1A SOT-23 |
| Description | Bipolar (BJT) Transistor 100V 1A 150MHz 250mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
297
297
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1963 $ 1.0767 | $ 1.08 |
10+ | $ 0.9964 $ 0.8968 | $ 8.97 |
30+ | $ 0.8853 $ 0.7968 | $ 23.90 |
100+ | $ 0.7616 $ 0.6855 | $ 68.55 |
500+ | $ 0.7061 $ 0.6355 | $ 317.75 |
1,000+ | $ 0.6823 $ 0.6141 | $ 614.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$