HXY MOSFET CMPT8099-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | CMPT8099-HXY |
| LCSC Part # | C47506930 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS 100V 1A SOT-23 |
| Description | Bipolar (BJT) Transistor 100V 1A 150MHz 250mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
265
265
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0831 $ 0.0748 | $ 0.37 |
50+ | $ 0.0662 $ 0.0596 | $ 2.98 |
150+ | $ 0.0578 $ 0.0521 | $ 7.82 |
500+ | $ 0.0514 $ 0.0463 | $ 23.15 |
3,000+ | $ 0.0464 $ 0.0418 | $ 125.40 |
6,000+ | $ 0.0438 $ 0.0395 | $ 237.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$