LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HXY MOSFET 2PD602AQL-HXY product image
  • 2PD602AQL-HXY thumbnail 1
  • 2PD602AQL-HXY thumbnail 2
  • 2PD602AQL-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET 2PD602AQL-HXY

Manufacturer
HXY MOSFETAsian Brands
MPN
2PD602AQL-HXY
LCSC Part #
C47506927
Packaging
SOT-23
Customer #
Key Attributes
TRANS 60V 1A SOT-23
DatasheetHXY MOSFET 2PD602AQL-HXY
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 120
120 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0541$ 0.0487$ 0.49
100+$ 0.0436$ 0.0393$ 3.93
300+$ 0.0383$ 0.0345$ 10.35
3,000+$ 0.0344$ 0.0310$ 93.00
6,000+$ 0.0312$ 0.0281$ 168.60
9,000+$ 0.0296$ 0.0267$ 240.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerHXY MOSFET
PackagingSOT-23
Current - Collector Cutoff100nA
Operating Temperature-55℃~+150℃
Transition frequency(fT)150MHz
Collector - Emitter Voltage VCEO60V
DC Current Gain30
Emitter-Base Voltage VEBO5V
Current - Collector(Ic)1A
Pd - Power Dissipation250mW
ConfigurationStandalone
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))500mV

Features

AI Translation
  • BVCEO >60 V
  • IC = 1A Continuous Collector Current
  • ICM = 2A Peak Pulse Current
  • 500mW Power Dissipation
  • hFE Characterized up to 2A for High Current Gain Hold Up