HXY MOSFET SSTA06T116-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | SSTA06T116-HXY |
| LCSC Part # | C47506920 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS 80V 500mA SOT-23 |
| Description | Bipolar (BJT) Transistor 80V 500mA 100MHz 300mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
380
380
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1236 $ 0.1113 | $ 0.56 |
50+ | $ 0.0984 $ 0.0886 | $ 4.43 |
150+ | $ 0.0859 $ 0.0774 | $ 11.61 |
500+ | $ 0.0764 $ 0.0688 | $ 34.40 |
3,000+ | $ 0.0689 $ 0.0621 | $ 186.30 |
6,000+ | $ 0.0651 $ 0.0586 | $ 351.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$