LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET BCW89-HXY product image
  • BCW89-HXY thumbnail 1
  • BCW89-HXY thumbnail 2
  • BCW89-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET BCW89-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
BCW89-HXY
LCSC Part #
C47506904
Packaging
SOT-23
Customer #
Key Attributes
TRANS 65V 0.1A SOT-23
Datasheetpdf iconHXY MOSFET BCW89-HXY
In-Stock: 120
120 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0306$ 0.61
200+$ 0.0243$ 4.86
600+$ 0.0207$ 12.42
3,000+$ 0.0186$ 55.80
9,000+$ 0.0168$ 151.20
21,000+$ 0.0158$ 331.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerHXY MOSFET
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO65V
DC Current Gain250
Emitter-Base Voltage VEBO5V
Pd - Power Dissipation200mW
Current - Collector(Ic)100mA
Number1 PNP
typePNP
Vce Saturation(VCE(sat))500mV

Features

AI Translation
  • Collector current: I_C = -0.1A
  • Power dissipation: 200mW