HXY MOSFET PBSS4520X-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | PBSS4520X-HXY |
| LCSC Part # | C47506898 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS 20V 5A SOT-89 |
| Description | Bipolar (BJT) Transistor 20V 5A 150MHz 0.5W Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
180
180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2294 $ 0.2065 | $ 1.03 |
50+ | $ 0.1801 $ 0.1621 | $ 8.11 |
150+ | $ 0.159 $ 0.1431 | $ 21.47 |
1,000+ | $ 0.1327 $ 0.1195 | $ 119.50 |
2,000+ | $ 0.1209 $ 0.1089 | $ 217.80 |
5,000+ | $ 0.1139 $ 0.1026 | $ 513.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$