HXY MOSFET PMBT3946YPN-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | PMBT3946YPN-HXY |
| LCSC Part # | C47506894 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 40V 200mA SOT-363 |
| Description | Bipolar (BJT) Transistor NPN+PNP 40V 200mA 300MHz 200mW Surface Mount SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
170
170
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0562 $ 0.0506 | $ 0.51 |
100+ | $ 0.0448 $ 0.0404 | $ 4.04 |
300+ | $ 0.0391 $ 0.0352 | $ 10.56 |
3,000+ | $ 0.0348 $ 0.0314 | $ 94.20 |
6,000+ | $ 0.0314 $ 0.0283 | $ 169.80 |
9,000+ | $ 0.0296 $ 0.0267 | $ 240.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$