HXY MOSFET NSVBC857BTT1G-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | NSVBC857BTT1G-HXY |
| LCSC Part # | C47506893 |
| Package | SOT-523 |
| Customer # | |
| Key Attributes | TRANS 45V 0.1A SOT-523 |
| Description | Bipolar (BJT) Transistor 45V 0.1A 100MHz 150mW Surface Mount SOT-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
240 
240
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0305 $ 0.0275 | $ 0.28 |
100+ | $ 0.0298 $ 0.0269 | $ 2.69 |
300+ | $ 0.0294 $ 0.0265 | $ 7.95 |
1,000+ | $ 0.029 $ 0.0261 | $ 26.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$