HXY MOSFET AC847BWQ-7-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | AC847BWQ-7-HXY |
| LCSC Part # | C47506890 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | TRANS 45V 0.1A SOT-323 |
| Description | Bipolar (BJT) Transistor 45V 0.1A 100MHz 150mW Surface Mount SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
200
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0366 $ 0.0330 | $ 0.66 |
200+ | $ 0.0287 $ 0.0259 | $ 5.18 |
600+ | $ 0.0243 $ 0.0219 | $ 13.14 |
3,000+ | $ 0.0217 $ 0.0196 | $ 58.80 |
9,000+ | $ 0.0194 $ 0.0175 | $ 157.50 |
21,000+ | $ 0.0182 $ 0.0164 | $ 344.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$