HXY MOSFET DXT2222A-13-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | DXT2222A-13-HXY |
| LCSC Part # | C47506885 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | NPN Plastic-Encapsulate Transistors |
| Description | 300 1 NPN NPN 500mW 600mA 40V SOT-89 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
180
180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1004 $ 0.0904 | $ 0.45 |
50+ | $ 0.0799 $ 0.0720 | $ 3.60 |
150+ | $ 0.0697 $ 0.0628 | $ 9.42 |
1,000+ | $ 0.0621 $ 0.0559 | $ 55.90 |
2,000+ | $ 0.056 $ 0.0504 | $ 100.80 |
5,000+ | $ 0.0529 $ 0.0477 | $ 238.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$