LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
HXY MOSFET SMMBTA56WT3G-HXY product image
  • SMMBTA56WT3G-HXY thumbnail 1
  • SMMBTA56WT3G-HXY thumbnail 2
  • SMMBTA56WT3G-HXY thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HXY MOSFET SMMBTA56WT3G-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
SMMBTA56WT3G-HXY
LCSC Part #
C47506881
Packaging
SOT-323
Customer #
Key Attributes
TRANS 150V 600mA SOT-323
Datasheetpdf iconHXY MOSFET SMMBTA56WT3G-HXY

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerHXY MOSFET
PackagingSOT-323
Current - Collector Cutoff50nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO150V
Emitter-Base Voltage VEBO5V
DC Current Gain300
Pd - Power Dissipation200mW
Number1 PNP
typePNP
Current - Collector(Ic)600mA
Vce Saturation(VCE(sat))500mV

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Small Surface Mount Package
  • Ideal for Medium Power Amplification and Switching
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0382$ 0.0337$ 0.34
100+$ 0.0305$ 0.0269$ 2.69
300+$ 0.0266$ 0.0235$ 7.05
3,000+$ 0.0237$ 0.0209$ 62.70
6,000+$ 0.0213$ 0.0188$ 112.80
9,000+$ 0.0202$ 0.0178$ 160.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$