HXY MOSFET MMSTA56-7-F-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | MMSTA56-7-F-HXY |
| LCSC Part # | C47506878 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | TRANS 150V 600mA SOT-323 |
| Description | Bipolar (BJT) Transistor 150V 600mA 100MHz 200mW Surface Mount SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
220
220
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.031 $ 0.0279 | $ 0.56 |
200+ | $ 0.0244 $ 0.0220 | $ 4.40 |
600+ | $ 0.0206 $ 0.0186 | $ 11.16 |
3,000+ | $ 0.0184 $ 0.0166 | $ 49.80 |
9,000+ | $ 0.0165 $ 0.0149 | $ 134.10 |
21,000+ | $ 0.0154 $ 0.0139 | $ 291.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$