HXY MOSFET MMBTA06WT1G-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | MMBTA06WT1G-HXY |
| LCSC Part # | C47506875 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | TRANS 160V 600mA SOT-323 |
| Description | Bipolar (BJT) Transistor 160V 600mA 300MHz Surface Mount SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
240
240
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0318 $ 0.0287 | $ 0.57 |
200+ | $ 0.025 $ 0.0225 | $ 4.50 |
600+ | $ 0.0212 $ 0.0191 | $ 11.46 |
3,000+ | $ 0.0189 $ 0.0171 | $ 51.30 |
9,000+ | $ 0.0169 $ 0.0153 | $ 137.70 |
21,000+ | $ 0.0158 $ 0.0143 | $ 300.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$