HXY MOSFET FMMT4240-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | FMMT4240-HXY |
| LCSC Part # | C47506871 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS 50V 2A SOT-23 |
| Description | Bipolar (BJT) Transistor 50V 2A 100MHz 0.35W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
280
280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.157 $ 0.1413 | $ 0.71 |
50+ | $ 0.1244 $ 0.1120 | $ 5.60 |
150+ | $ 0.1104 $ 0.0994 | $ 14.91 |
500+ | $ 0.0929 $ 0.0837 | $ 41.85 |
3,000+ | $ 0.0852 $ 0.0767 | $ 230.10 |
6,000+ | $ 0.0805 $ 0.0725 | $ 435.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$