HXY MOSFET NTE2312-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | NTE2312-HXY |
| LCSC Part # | C47502956 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | TRANS 400V 8A TO-220 |
| Description | Bipolar (BJT) Transistor 400V 8A 80W Through Hole TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
98
98
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.3161 $ 3.8845 | $ 3.88 |
10+ | $ 3.7094 $ 3.3385 | $ 33.39 |
50+ | $ 3.3487 $ 3.0139 | $ 150.70 |
100+ | $ 2.9835 $ 2.6852 | $ 268.52 |
500+ | $ 2.816 $ 2.5344 | $ 1267.20 |
1,000+ | $ 2.7391 $ 2.4652 | $ 2465.20 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$