HXY MOSFET KSE13007H2SMTU-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | KSE13007H2SMTU-HXY |
| LCSC Part # | C47502955 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | TRANS 400V 8A TO-220 |
| Description | Bipolar (BJT) Transistor 400V 8A 4MHz 80W Through Hole TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HXY MOSFET | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
96
96
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1334 $ 1.0201 | $ 1.02 |
10+ | $ 0.9432 $ 0.8489 | $ 8.49 |
50+ | $ 0.8391 $ 0.7552 | $ 37.76 |
100+ | $ 0.7229 $ 0.6507 | $ 65.07 |
500+ | $ 0.6701 $ 0.6031 | $ 301.55 |
1,000+ | $ 0.6459 $ 0.5814 | $ 581.40 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$