LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM DS1232LPSN-2+T&R product image
  • DS1232LPSN-2+T&R thumbnail 1
  • DS1232LPSN-2+T&R thumbnail 2
  • DS1232LPSN-2+T&R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM DS1232LPSN-2+T&RRoHS

Manufacturer
MPN
DS1232LPSN-2+T&R
LCSC Part #
C474990
Packaging
SOIC-8
Customer #
Key Attributes
Low Power MicroMonitor Chip
Datasheetpdf iconMAXIM DS1232LPSN-2+T&R
In-Stock: 15
15 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.6567$ 6.66
10+$ 5.8022$ 58.02
30+$ 4.7264$ 141.79
100+$ 4.2902$ 429.02
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMAXIM
PackagingSOIC-8
Reset Timeout250ms
output typeOpen-drain;Push-pull
Operating Temperature-40℃~+85℃
FunctionWatchdog timer;Manual reset input
Reset Active LevelActive High
standby current50uA
Voltage - Supply4.5V~5.5V
ChipTypeVoltage monitor
Threshold Voltage4.37V;4.62V
Number of Voltages Monitored1

Introduction

AI Translation

The DS1232LP/LPS Low Power MicroMonitor Chip monitors three vital conditions for a microprocessor: power supply, software execution, and external over-ride. First, a precision temperature-compensated reference and comparator circuit monitors the status of VCC. When an out-of-tolerance condition occurs, an internal power-fail signal is generated which forces reset to the active state. When VCC returns to an in-tolerance condition, the reset signals are kept in the active state for a minimum of 250 ms to allow the power supply and processor to stabilize.

The second function the DS1232LP/LPS performs is pushbutton reset control. The DS1232LP/LPS debounces the pushbutton input and guarantees an active reset pulse width of 250 ms minimum. The third function is a watchdog timer. The DS1232LP/LPS has an internal timer that forces the reset signals to the active state if the strobe input is not driven low prior to timeout. The watchdog timer function can be set to operate on timeout settings of approximately 150 ms, 600 ms, and 1.2 seconds.

Features

AI Translation
  • Super-low power version of DS1232, 50 μA quiescent current
  • Halts and restarts an out-of-control microprocessor
  • Automatically restarts microprocessor after power failure
  • Monitors pushbutton for external override
  • Accurate 5% or 10% microprocessor power supply monitoring
  • 8-pin DIP, 8-pin SOIC or space saving μ-SOP package available
  • Optional 16-pin SOIC package available
  • Industrial temperature -40°C to +85°C available, designated N