SETsafe | SETfuse SMBJ33A
| Manufacturer |
SETsafe | SETfuse
Asian Brands |
| Mfr. Part # | SMBJ33A |
| LCSC Part # | C4749220 |
| Package | DO-214AA |
| Customer # | |
| Key Attributes | TVS DIODE 33VWM 53.3VC DO-214AA |
| Description | 1A@10/1000us 600W@10/1000us 53.3V 36.7V Unidirectional 33V DO-214AA TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SETsafe | SETfuse | |
| Package | DO-214AA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
700 
700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0473 | $ 0.47 |
100+ | $ 0.0371 | $ 3.71 |
300+ | $ 0.0321 | $ 9.63 |
3,000+ | $ 0.027 | $ 81.00 |
6,000+ | $ 0.024 | $ 144.00 |
9,000+ | $ 0.0224 | $ 201.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$