LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF128-2.54-2P product image
  • KF128-2.54-2P thumbnail 1
  • KF128-2.54-2P thumbnail 2
  • KF128-2.54-2P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF128-2.54-2P

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF128-2.54-2P
LCSC Part #
C474920
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
TERM BLK 2POS 2.54mm TH
Datasheetpdf iconCixi Kefa Elec KF128-2.54-2P
Custom CablesMOQ 1pc
In-Stock: 5,365
5,365 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2302$ 1.15
50+$ 0.1787$ 8.94
150+$ 0.1566$ 23.49
500+$ 0.1291$ 64.55
2,000+$ 0.1209$ 241.80
4,000+$ 0.1135$ 454.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerCixi Kefa Elec
PackagingThrough Hole,P=2.54mm
Wire Gauge - mm21
Operating Temperature-40℃~+105℃
Current Rating8A
Number of Positions or Pins1x2P
Voltage Rating (Max)130V
ColorGreen
Number of Pins2P
Wire Gauge - AWG18~26
Mounting TypeThrough Hole
Number of PINs Per Row2
Number of Rows1
Pitch2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.