LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG02DTC4990 product image
  • ARG02DTC4990 thumbnail 1
  • ARG02DTC4990 thumbnail 2
  • ARG02DTC4990 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG02DTC4990RoHS

Manufacturer
VikingAsian Brands
MPN
ARG02DTC4990
LCSC Part #
C4749163
Packaging
0402
Customer #
Key Attributes
RES 499Ω ±0.5% 62.5mW 0402
Datasheetpdf iconViking ARG02DTC4990
In-Stock: 2,100
2,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0071$ 0.71
1,000+$ 0.0057$ 5.70
3,000+$ 0.0049$ 14.70
10,000+$ 0.0043$ 43.00
50,000+$ 0.0039$ 195.00
100,000+$ 0.0036$ 360.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0402
Power(Watts)62.5mW
Resistance499Ω
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece