LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jingdao Microelectronics BZT52C24SW product image
  • BZT52C24SW thumbnail 1
  • BZT52C24SW thumbnail 2
  • BZT52C24SW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jingdao Microelectronics BZT52C24SWRoHS

Manufacturer
MPN
BZT52C24SW
LCSC Part #
C4749102
Packaging
SOD-323W
Customer #
Key Attributes
DIODE ZENER 24V 200mW SOD-323W
Datasheetpdf iconJingdao Microelectronics BZT52C24SW
In-Stock: 350
350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0141$ 0.71
500+$ 0.011$ 5.50
3,000+$ 0.0093$ 27.90
6,000+$ 0.0082$ 49.20
24,000+$ 0.0073$ 175.20
51,000+$ 0.0068$ 346.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJingdao Microelectronics
PackagingSOD-323W
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@16.8V
Impedance(Zzt)70Ω
Diode Configuration1 Independent
Zener Voltage(Range)22.8V~25.6V
Zener Voltage(Nom)24V
Impedance(Zzk)250Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: Max. 200mW
  • Wide zener reverse voltage range 2.4V to 43V
  • Ideally suited for automated assembly processes