LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jingdao Microelectronics BZT52C3V0SW product image
  • BZT52C3V0SW thumbnail 1
  • BZT52C3V0SW thumbnail 2
  • BZT52C3V0SW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jingdao Microelectronics BZT52C3V0SWRoHS

Manufacturer
MPN
BZT52C3V0SW
LCSC Part #
C4749092
Packaging
SOD-323W
Customer #
Key Attributes
DIODE ZENER 3V 200mW SOD-323W
Datasheetpdf iconJingdao Microelectronics BZT52C3V0SW
In-Stock: 2,150
2,150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0136$ 0.68
500+$ 0.0107$ 5.35
3,000+$ 0.0087$ 26.10
6,000+$ 0.0078$ 46.80
24,000+$ 0.0069$ 165.60
51,000+$ 0.0065$ 331.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJingdao Microelectronics
PackagingSOD-323W
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)10uA@1V
Impedance(Zzt)95Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.8V~3.2V
Zener Voltage(Nom)3V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece