LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jingdao Microelectronics MM3Z4V3BW product image
  • MM3Z4V3BW thumbnail 1
  • MM3Z4V3BW thumbnail 2
  • MM3Z4V3BW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jingdao Microelectronics MM3Z4V3BWRoHS

Manufacturer
MPN
MM3Z4V3BW
LCSC Part #
C4749038
Packaging
SOD-323W
Customer #
Key Attributes
DIODE ZENER 4.3V 300mW SOD-323W
Datasheetpdf iconJingdao Microelectronics MM3Z4V3BW
In-Stock: 2,750
2,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.016$ 0.80
500+$ 0.0126$ 6.30
3,000+$ 0.0103$ 30.90
6,000+$ 0.0091$ 54.60
24,000+$ 0.0081$ 194.40
51,000+$ 0.0076$ 387.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJingdao Microelectronics
PackagingSOD-323W
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)130Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.21V~4.39V
Zener Voltage(Nom)4.3V
Impedance(Zzk)1kΩ

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece