ROHM EDZVFHT2R18B
| Manufacturer | |
| MPN | EDZVFHT2R18B |
| LCSC Part # | C4748923 |
| Packaging | SC-79 |
| Customer # | |
| Key Attributes | DIODE ZENER 18V 150mW SC-79 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ROHM | |
| Packaging | SC-79 | |
| Tolerance | - | |
| Pd - Power Dissipation | 150mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 100nA@13V | |
| Impedance(Zzt) | 65Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 17.56V~18.35V | |
| Zener Voltage(Nom) | 18V | |
| Impedance(Zzk) | 80Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High reliability
- Small mold type
Applications
AI Translation
- Voltage regulation
In-Stock: 7,650
7,650 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0471$ 0.0066 | $ 0.07 |
| 100+ | $ 0.0377$ 0.0053 | $ 0.53 |
| 300+ | $ 0.033$ 0.0047 | $ 1.41 |
| 1,000+ | $ 0.0294$ 0.0042 | $ 4.20 |
| 5,000+ | $ 0.0266$ 0.0038 | $ 19.00 |
| 8,000+ | $ 0.0252$ 0.0036 | $ 28.80 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ROHM | |
| Packaging | SC-79 | |
| Tolerance | - | |
| Pd - Power Dissipation | 150mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 100nA@13V | |
| Impedance(Zzt) | 65Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 17.56V~18.35V | |
| Zener Voltage(Nom) | 18V | |
| Impedance(Zzk) | 80Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High reliability
- Small mold type
Applications
AI Translation
- Voltage regulation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
