LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP62600SJ-7 product image
  • AP62600SJ-7 thumbnail 1
  • AP62600SJ-7 thumbnail 2
  • AP62600SJ-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AP62600SJ-7RoHS

Manufacturer
MPN
AP62600SJ-7
LCSC Part #
C4748917
Packaging
QFN-12(2x3)
Customer #
Key Attributes
6A Synchronous Buck Converter with 4.5V to 18V Input Voltage Range
Datasheetpdf iconDIODES AP62600SJ-7
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6708$ 0.67
10+$ 0.5402$ 5.40
30+$ 0.4741$ 14.22
100+$ 0.408$ 40.80
500+$ 0.3499$ 174.95
1,000+$ 0.3306$ 330.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerDIODES
PackagingQFN-12(2x3)
Operating Temperature-40℃~+125℃
Number of Outputs1
FunctionStep-down type
Frequency - Switching400kHz~1.2MHz
FeaturesAdjustable soft-start;Operating status indication;Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection;Light load efficient mode;EMI optimization (spread spectrum)
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~18V
Switch tube (built-in/external)Built-in
Output Voltage600mV~7V
Output Current6A
Quiescent Current360uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AP62600 is a 6A, synchronous buck converter with a wide input voltage range of 4.5V to 18V. The device fully integrates a 36mΩ high-side power MOSFET and a 14mΩ low-side power MOSFET to provide high-efficiency step-down DC-DC conversion. The AP62600 device is easily used by minimizing the external component count due to its adoption of Constant On-Time (COT) control to achieve fast transient response, easy loop stabilization, and low output voltage ripple. The AP62600 design is optimized for Electromagnetic Interference (EMI) reduction. The device has a proprietary gate driver scheme to resist switching node ringing without sacrificing MOSFET turn-on and turn-off time, which reduces high-frequency radiated EMI noise caused by MOSFET switching. The device is available in a V-QFN2030-12 (Type A) package.

Features

AI Translation
  • VIN: 4.5V to 18V
  • Output Voltage (VOUT): 0.6V to 7V
  • 6A Continuous Output Current
  • 0.6V ± 1% Reference Voltage
  • 360μA Quiescent Current
  • Selectable Switching Frequency: 400kHz, 800kHz, 1.2MHz
  • Selectable Operation Modes: Pulse Frequency Modulation (PFM), Ultrasonic Mode (USM), Pulse Width Modulation (PWM)
  • Programmable Soft-Start Time
  • Proprietary Gate Driver Design for Best EMI Reduction
  • Power-Good Indicator
  • Precision Enable Threshold to Adjust UVLO Protection Circuitry
  • Undervoltage Lockout (UVLO)
  • Cycle-by-Cycle Valley Current Limit
  • Thermal Shutdown
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • 5V and 12V distributed power bus supplies
  • Television sets and monitors
  • White goods and small home appliances
  • FPGA, DSP, and ASIC supplies
  • Home audios
  • Network systems
  • Gaming consoles
  • Consumer electronics General purpose point of loads