JUXING DBL107S
| Manufacturer |
JUXING
Asian Brands |
| Mfr. Part # | DBL107S |
| LCSC Part # | C4748900 |
| Package | DBS |
| Customer # | |
| Description | 35A 1.1V 1A 1kV DBS Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JUXING | |
| Package | DBS |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,500
2,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0704 | $ 0.70 |
100+ | $ 0.0562 | $ 5.62 |
300+ | $ 0.0491 | $ 14.73 |
2,500+ | $ 0.0405 | $ 101.25 |
5,000+ | $ 0.0362 | $ 181.00 |
10,000+ | $ 0.0341 | $ 341.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$