FTDI FT601Q-B-R
| Manufacturer | |
| MPN | FT601Q-B-R |
| LCSC Part # | C4748669 |
| Packaging | QFN-76(9x9) |
| Customer # | |
| Key Attributes | USB to FIFO 8 5Gbps QFN-76(9x9) Controllers RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | FTDI | |
| Packaging | QFN-76(9x9) | |
| Voltage - Supply | 3V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | FIFO buffer;Power-on reset;Wake-up function | |
| Applications Function | USB to FIFO | |
| Quiescent Supply Current | - | |
| USB Protocol | USB 3.0;USB 3.1;USB 2.0 | |
| Current - Supply | 185mA | |
| Number of Channels | 8 | |
| Data Rate | 5Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | FTDI | |
| Packaging | QFN-76(9x9) | |
| Voltage - Supply | 3V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | FIFO buffer;Power-on reset;Wake-up function |
| Type | Description | |
|---|---|---|
| Applications Function | USB to FIFO | |
| Quiescent Supply Current | - | |
| USB Protocol | USB 3.0;USB 3.1;USB 2.0 | |
| Current - Supply | 185mA | |
| Number of Channels | 8 | |
| Data Rate | 5Gbps |
Introduction
The FT600/FT601 is a USB 3.0 to FIFO interface bridge chip. It can be used in applications requiring high data throughput such as imaging devices and Multi-Channel FIFO ADC or DAC devices. The FIFO interface can support multi-voltage I/O (1.8V, 2.5V, 3.3V) and operating frequencies of 66.67MHz or 100MHz (100MHz only for 2.5V and 3.3V). There are 2 different proprietary synchronous bus protocols supported: the “Multi-Channel FIFO” bus protocol and the “245 Synchronous FIFO” bus protocol.
Features
- Supports USB 3.0 Super Speed (5Gbps)/USB 2.0 High Speed (480Mbps)/USB 2.0 Full Speed (12Mbps) transfer.
- Supported USB Transfer Type: Control/Bulk/Interrupt
- Up to 8 configurable endpoints (PIPEs).
- Supports 2 parallel slave FIFO bus protocols 245 and FIFO mode, FT601 with 32 bit parallel interface has a data bursting rate up to 400MB/s.
- Supports 4 IN channels and 4 OUT channels on FIFO bus connectivity.
- Built-in 16kB FIFO data buffer RAM.
- Supports Remote Wakeup capability.
- Supports multi voltage I/O: 1.8V, 2.5V and 3.3V.
- Configurable GPIO support.
- Internal LDO 1.0V regulator.
- Integrated power-on-reset circuit.
- User programmable USB descriptors.
- Supports Battery Charging spec. BC1.2 battery charging detection.
- Available as FT600 - 16bit/FT601 - 32bit FIFO interface.
- Industrial operating temperature range: -40 to 85°C.
- Available in compact Pb-free QFN - 76(32bit) and QFN56(16bit) packages (both RoHS compliant).
Applications
- Upgrading Legacy Peripherals to USB
- Utilising USB to add system modularity
- Interfacing PLD/FPGA based designs to USB 3.0
- USB 3.0 data acquisition
- USB 3.0 Digital Video Camera Interface
- USB 3.0 Digital Camera
- USB 3.0 Interface for Printer/Scanner
- Medical/Industrial imaging devices
- USB 3.0 Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 15.4466 | $ 15.45 |
| 10+ | $ 14.6688 | $ 146.69 |
| 30+ | $ 13.3191 | $ 399.57 |
| 100+ | $ 12.1426 | $ 1214.26 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | FTDI | |
| Packaging | QFN-76(9x9) | |
| Voltage - Supply | 3V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | FIFO buffer;Power-on reset;Wake-up function | |
| Applications Function | USB to FIFO | |
| Quiescent Supply Current | - | |
| USB Protocol | USB 3.0;USB 3.1;USB 2.0 | |
| Current - Supply | 185mA | |
| Number of Channels | 8 | |
| Data Rate | 5Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | FTDI | |
| Packaging | QFN-76(9x9) | |
| Voltage - Supply | 3V~3.6V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | FIFO buffer;Power-on reset;Wake-up function |
| Type | Description | |
|---|---|---|
| Applications Function | USB to FIFO | |
| Quiescent Supply Current | - | |
| USB Protocol | USB 3.0;USB 3.1;USB 2.0 | |
| Current - Supply | 185mA | |
| Number of Channels | 8 | |
| Data Rate | 5Gbps |
Introduction
The FT600/FT601 is a USB 3.0 to FIFO interface bridge chip. It can be used in applications requiring high data throughput such as imaging devices and Multi-Channel FIFO ADC or DAC devices. The FIFO interface can support multi-voltage I/O (1.8V, 2.5V, 3.3V) and operating frequencies of 66.67MHz or 100MHz (100MHz only for 2.5V and 3.3V). There are 2 different proprietary synchronous bus protocols supported: the “Multi-Channel FIFO” bus protocol and the “245 Synchronous FIFO” bus protocol.
Features
- Supports USB 3.0 Super Speed (5Gbps)/USB 2.0 High Speed (480Mbps)/USB 2.0 Full Speed (12Mbps) transfer.
- Supported USB Transfer Type: Control/Bulk/Interrupt
- Up to 8 configurable endpoints (PIPEs).
- Supports 2 parallel slave FIFO bus protocols 245 and FIFO mode, FT601 with 32 bit parallel interface has a data bursting rate up to 400MB/s.
- Supports 4 IN channels and 4 OUT channels on FIFO bus connectivity.
- Built-in 16kB FIFO data buffer RAM.
- Supports Remote Wakeup capability.
- Supports multi voltage I/O: 1.8V, 2.5V and 3.3V.
- Configurable GPIO support.
- Internal LDO 1.0V regulator.
- Integrated power-on-reset circuit.
- User programmable USB descriptors.
- Supports Battery Charging spec. BC1.2 battery charging detection.
- Available as FT600 - 16bit/FT601 - 32bit FIFO interface.
- Industrial operating temperature range: -40 to 85°C.
- Available in compact Pb-free QFN - 76(32bit) and QFN56(16bit) packages (both RoHS compliant).
Applications
- Upgrading Legacy Peripherals to USB
- Utilising USB to add system modularity
- Interfacing PLD/FPGA based designs to USB 3.0
- USB 3.0 data acquisition
- USB 3.0 Digital Video Camera Interface
- USB 3.0 Digital Camera
- USB 3.0 Interface for Printer/Scanner
- Medical/Industrial imaging devices
- USB 3.0 Instrumentation
C4748669 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FT602Q-B-T | FTDI | QFN-76(9x9) | 0 | $ 20.4762 | ||
| FT602Q-B-R | FTDI | QFN-76(9x9) | 0 | $ 22.0446 |

