KNSCHA RST47UF50V038
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | RST47UF50V038 |
| LCSC Part # | C4747961 |
| Package | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 50V SMD |
| Description | 47uF 50V 63mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | SMD,D6.3xL7.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
16,880 
16,880
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0383 $ 0.0364 | $ 0.73 |
200+ | $ 0.0306 $ 0.0291 | $ 5.82 |
1,000+ | $ 0.0245 $ 0.0233 | $ 23.30 |
2,000+ | $ 0.0219 $ 0.0209 | $ 41.80 |
10,000+ | $ 0.0197 $ 0.0188 | $ 188.00 |
20,000+ | $ 0.0184 $ 0.0175 | $ 350.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$