KNSCHA RST47UF16V034
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | RST47UF16V034 |
| LCSC Part # | C4747957 |
| Package | SMD,D5xL5.4mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 16V SMD |
| Description | 47uF 16V 31mA@120Hz ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | SMD,D5xL5.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.028 $ 0.0238 | $ 0.48 |
200+ | $ 0.0222 $ 0.0189 | $ 3.78 |
1,000+ | $ 0.0185 $ 0.0158 | $ 15.80 |
2,000+ | $ 0.0165 $ 0.0141 | $ 28.20 |
10,000+ | $ 0.0148 $ 0.0126 | $ 126.00 |
20,000+ | $ 0.0139 $ 0.0119 | $ 238.00 |
Standard Packaging 1000/Full
Reel | ||