LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0201FR-073R3L product image
  • RC0201FR-073R3L thumbnail 1
  • RC0201FR-073R3L thumbnail 2
  • RC0201FR-073R3L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0201FR-073R3LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0201FR-073R3L
LCSC Part #
C474657
Packaging
0201
Customer #
Key Attributes
RES 3.3Ω ±1% 50mW 0201
Datasheetpdf iconYAGEO RC0201FR-073R3L
In-Stock: 8,300
8,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0025$ 0.25
1,000+$ 0.002$ 2.00
3,000+$ 0.0017$ 5.10
10,000+$ 0.0016$ 16.00
50,000+$ 0.0014$ 70.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0201
Power(Watts)50mW
Resistance3.3Ω
Operating Temperature-55℃~+125℃
Voltage Rating25V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient-100ppm/℃~+350ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece