LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0201FR-07165RL product image
  • RC0201FR-07165RL thumbnail 1
  • RC0201FR-07165RL thumbnail 2
  • RC0201FR-07165RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0201FR-07165RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0201FR-07165RL
LCSC Part #
C474549
Packaging
0201
Customer #
Key Attributes
RES 165Ω ±1% 50mW 0201
Datasheetpdf iconYAGEO RC0201FR-07165RL
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.001$ 0.10
1,000+$ 0.0008$ 0.80
3,000+$ 0.0007$ 2.10
10,000+$ 0.0006$ 6.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0201
Power(Watts)50mW
Resistance165Ω
Operating Temperature-55℃~+125℃
Voltage Rating25V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece