TONYU DYWH-PT12-21B/2T
| Manufacturer | TONYUAsian Brands |
| MPN | DYWH-PT12-21B/2T |
| LCSC Part # | C47416525 |
| Packaging | SMD,3x1mm |
| Customer # | |
| Key Attributes | 50mA 30V 940nm 50nA SMD,3x1mm Phototransistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | TONYU | |
| Packaging | SMD,3x1mm | |
| Current - Collector(Ic) | 50mA | |
| Collector - Emitter Voltage VCEO | 30V | |
| Peak Wavelength | 940nm | |
| Dark Current | 50nA | |
| Operating Temperature | -25℃~+85℃ | |
| Pd - Power Dissipation | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 720
720 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0453 | $ 0.45 |
| 100+ | $ 0.036 | $ 3.60 |
| 300+ | $ 0.0313 | $ 9.39 |
| 2,000+ | $ 0.0278 | $ 55.60 |
| 4,000+ | $ 0.025 | $ 100.00 |
| 10,000+ | $ 0.0236 | $ 236.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



