TONYU DYWH-IR42-21C/1T
| Manufacturer | TONYUAsian Brands |
| MPN | DYWH-IR42-21C/1T |
| LCSC Part # | C47416515 |
| Packaging | SMD,3.2x2.4mm |
| Customer # | |
| Key Attributes | EMITTER IR 940nm 65mA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | TONYU | |
| Packaging | SMD,3.2x2.4mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 65mA | |
| Half wave width | 45nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 30° | |
| Pd - Power Dissipation | 130mW | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Infrared light-emitting diodes are high-radiant-intensity diodes molded in a transparent plastic package. These devices are spectrally matched to phototransistors, photodiodes, IR receivers, and IR receiver modules.
Features
AI Translation
- Peak wavelength λp = 940nm
- SMD LED
- Compatible with automatic pick-and-place machines
- Compatible with IR reflow soldering process
- Low power consumption
- Lead-free
- RoHS compliant
Applications
AI Translation
- Remote control
- Free-air transmission system
- Smoke detector
- Infrared application system
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0933 | $ 0.47 |
| 50+ | $ 0.0737 | $ 3.69 |
| 150+ | $ 0.064 | $ 9.60 |
| 1,000+ | $ 0.0567 | $ 56.70 |
| 2,000+ | $ 0.0508 | $ 101.60 |
| 5,000+ | $ 0.0479 | $ 239.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | TONYU | |
| Packaging | SMD,3.2x2.4mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 65mA | |
| Half wave width | 45nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.2V | |
| Viewing Angle | 30° | |
| Pd - Power Dissipation | 130mW | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Infrared light-emitting diodes are high-radiant-intensity diodes molded in a transparent plastic package. These devices are spectrally matched to phototransistors, photodiodes, IR receivers, and IR receiver modules.
Features
AI Translation
- Peak wavelength λp = 940nm
- SMD LED
- Compatible with automatic pick-and-place machines
- Compatible with IR reflow soldering process
- Low power consumption
- Lead-free
- RoHS compliant
Applications
AI Translation
- Remote control
- Free-air transmission system
- Smoke detector
- Infrared application system
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

