Sunltech SMW7060S132LTT
| Manufacturer | |
| Mfr. Part # | SMW7060S132LTT |
| LCSC Part # | C47416453 |
| Package | SMD |
| Customer # | |
| Key Attributes | CMC 2.5A 1.3kΩ SMD |
| Description | Common Mode Choke Surface Mount 1.3kΩ@100MHz 2.5A DCR 21mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Sunltech | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
186 
186
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6859 | $ 0.69 |
10+ | $ 0.5573 | $ 5.57 |
30+ | $ 0.4938 | $ 14.81 |
100+ | $ 0.4303 | $ 43.03 |
500+ | $ 0.3938 | $ 196.90 |
1,500+ | $ 0.3732 | $ 559.80 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$