Sunltech SMW4520S901NTT
| Manufacturer | |
| Mfr. Part # | SMW4520S901NTT |
| LCSC Part # | C47416431 |
| Package | SMD-4P,4.7x4.5mm |
| Customer # | |
| Key Attributes | CMC 2.1A 900Ω SMD |
| Description | 900Ω@100MHz 68mΩ SMD-4P,4.7x4.5mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Sunltech | |
| Package | SMD-4P,4.7x4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2792 | $ 0.28 |
10+ | $ 0.2732 | $ 2.73 |
30+ | $ 0.2687 | $ 8.06 |
100+ | $ 0.2641 | $ 26.41 |
Standard Packaging 1000/Full
Reel | ||