TE Connectivity 2437607-1
| Manufacturer | |
| MPN | 2437607-1 |
| LCSC Part # | C47416141 |
| Packaging | Through Hole,Right Angle,P=4mm |
| Customer # | |
| Key Attributes | 4mm 8A Automotive Connector Socket 3 35P Right Angle -40℃~+105℃ Through Hole,Right Angle,P=4mm Rectangular Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle,P=4mm | |
| Pitch | 4mm | |
| Current Rating | 8A | |
| Type | Automotive Connector Socket | |
| Number of Rows | 3 | |
| Number of Pins | 35P | |
| Mounting Type | Right Angle | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 67
67 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.8022 | $ 7.80 |
| 10+ | $ 6.6902 | $ 66.90 |
| 30+ | $ 6.0113 | $ 180.34 |
| 100+ | $ 5.444 | $ 544.40 |
Standard Packaging160/Full | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle,P=4mm | |
| Pitch | 4mm | |
| Current Rating | 8A | |
| Type | Automotive Connector Socket | |
| Number of Rows | 3 | |
| Number of Pins | 35P | |
| Mounting Type | Right Angle | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



