HGSEMI CD4001DN
| Manufacturer | HGSEMIAsian Brands |
| MPN | CD4001DN |
| LCSC Part # | C47411551 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | Quad 2-Input NOR Gates |
| Datasheet | HGSEMI CD4001DN |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-14 | |
| Features | - | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Logic Family | 4000 Series | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 5V;10V;15V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 6.8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 90ns@15V,50pF | |
| Current - Output Low(IOL) | 6.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-14 | |
| Features | - | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Logic Family | 4000 Series | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 5V;10V;15V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 6.8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 90ns@15V,50pF | |
| Current - Output Low(IOL) | 6.8mA |
Introduction
CD4001D is a monolithic wide supply voltage range CMOS IC featuring low power consumption, high noise immunity, and flexible operation. The device provides symmetrical source and sink current drive capability, conforming to CD4000 series output driver standards. These drivers can also be used for output buffering to provide higher gain and improve switching performance. Diodes are integrated between the VDD and VSS pins to protect all inputs against electrostatic discharge.
Features
- Wide supply voltage range: 3V ~ 15V
- Input levels compatible with LSTTL
- Available in 5V, 10V, and 15V parameter grades
- Symmetrical output drive capability
- Maximum input current: 1μA (at 15V over full temperature range)
- Operating temperature range: -40℃ ~ +85℃
- Package types: DIP-14, SOP-14, TSSOP-14
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1448 | $ 0.72 |
| 50+ | $ 0.1145 | $ 5.73 |
| 150+ | $ 0.0993 | $ 14.90 |
| 500+ | $ 0.0879 | $ 43.95 |
| 2,000+ | $ 0.0788 | $ 157.60 |
| 5,000+ | $ 0.0743 | $ 371.50 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-14 | |
| Features | - | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Logic Family | 4000 Series | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 5V;10V;15V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 6.8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 90ns@15V,50pF | |
| Current - Output Low(IOL) | 6.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-14 | |
| Features | - | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Logic Family | 4000 Series | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 5V;10V;15V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 6.8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 90ns@15V,50pF | |
| Current - Output Low(IOL) | 6.8mA |
Introduction
CD4001D is a monolithic wide supply voltage range CMOS IC featuring low power consumption, high noise immunity, and flexible operation. The device provides symmetrical source and sink current drive capability, conforming to CD4000 series output driver standards. These drivers can also be used for output buffering to provide higher gain and improve switching performance. Diodes are integrated between the VDD and VSS pins to protect all inputs against electrostatic discharge.
Features
- Wide supply voltage range: 3V ~ 15V
- Input levels compatible with LSTTL
- Available in 5V, 10V, and 15V parameter grades
- Symmetrical output drive capability
- Maximum input current: 1μA (at 15V over full temperature range)
- Operating temperature range: -40℃ ~ +85℃
- Package types: DIP-14, SOP-14, TSSOP-14
C47411551 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CD4001BE | HGSEMI | Similar | DIP-14 | 900 | $ 0.2172 |



